Datasheets
DV74ALS874BN by: avg Semiconductors

Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24

Part Details for DV74ALS874BN by avg Semiconductors

Overview of DV74ALS874BN by avg Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Part Details for DV74ALS874BN

DV74ALS874BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DV74ALS874BN Part Data Attributes:

DV74ALS874BN avg Semiconductors
Buy Now Datasheet
Compare Parts:
DV74ALS874BN avg Semiconductors Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH CLEAR
Family ALS
JESD-30 Code R-PDIP-T24
Length 31.685 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DV74ALS874BN

This table gives cross-reference parts and alternative options found for DV74ALS874BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ALS874BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM74ALS874BNT ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments DV74ALS874BN vs DM74ALS874BNT
SN54ALS874BJT Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 Texas Instruments DV74ALS874BN vs SN54ALS874BJT
SN54ALS874BJT Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Rochester Electronics LLC DV74ALS874BN vs SN54ALS874BJT
8401001LA Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 Texas Instruments DV74ALS874BN vs 8401001LA
SN74ALS874BNT Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Rochester Electronics LLC DV74ALS874BN vs SN74ALS874BNT
SN74ALS874BNTE4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments DV74ALS874BN vs SN74ALS874BNTE4
SN54ALS874JT-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments DV74ALS874BN vs SN54ALS874JT-00
SN74ALS874BNT3 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC DV74ALS874BN vs SN74ALS874BNT3
DM74ALS874BNT Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 Fairchild Semiconductor Corporation DV74ALS874BN vs DM74ALS874BNT
Part Number Description Manufacturer Compare
SN74ALS874BNSR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments DV74ALS874BN vs SN74ALS874BNSR
SN74ALS874FN-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments DV74ALS874BN vs SN74ALS874FN-00
SN74ALS874BFN Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PQCC28 Rochester Electronics LLC DV74ALS874BN vs SN74ALS874BFN
SN74ALS874BNSRG4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments DV74ALS874BN vs SN74ALS874BNSRG4
DM74ALS874BWM ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments DV74ALS874BN vs DM74ALS874BWM
DM74ALS874BWMX ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments DV74ALS874BN vs DM74ALS874BWMX
DM74ALS874BNT Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 Fairchild Semiconductor Corporation DV74ALS874BN vs DM74ALS874BNT
SN54ALS874JT-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments DV74ALS874BN vs SN54ALS874JT-00
SN74ALS874BDWRG4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments DV74ALS874BN vs SN74ALS874BDWRG4
SN74ALS874BNTE4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments DV74ALS874BN vs SN74ALS874BNTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74ALS874BN by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74ALS874BN by avg Semiconductors

  • Please alert me when DV74ALS874BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DV74ALS874BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74ALS874BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DV74ALS874BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74ALS874BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74ALS874BN by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: