There are no models available for this part yet.
Overview of DV74ACT164N by avg Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DV74ACT164N by avg Semiconductors
Part Data Attributes for DV74ACT164N by avg Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVG SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
ACT
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
18.86 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
13 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
125 MHz
|
Alternate Parts for DV74ACT164N
This table gives cross-reference parts and alternative options found for DV74ACT164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ACT164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT164PV | ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | DV74ACT164N vs HD74ACT164PV |
CD74ACT164E | Logic Circuit | Thomson Consumer Electronics | DV74ACT164N vs CD74ACT164E |
TC74ACT164P | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | DV74ACT164N vs TC74ACT164P |
CD74ACT164EX | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | DV74ACT164N vs CD74ACT164EX |
HD74ACT164P | ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | DV74ACT164N vs HD74ACT164P |
CD74ACT164E | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | DV74ACT164N vs CD74ACT164E |
CD74ACT164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | DV74ACT164N vs CD74ACT164E |
CD74ACT164EX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, | Ge Solid State | DV74ACT164N vs CD74ACT164EX |