935265464112
Description: Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14

Overview of 935265464112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935265464112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935265464112 by Nexperia

935265464112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
65 MHz
Want to compare parts?
  1. 935265464112
    Nexperia
    Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
    VS

Alternate Parts for 935265464112

This table gives cross-reference parts and alternative options found for 935265464112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265464112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT164PW,112 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin Nexperia 935265464112 vs 74AHCT164PW,112
935265464118 IC AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register NXP Semiconductors 935265464112 vs 935265464118
74AHCT164PW-T IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register NXP Semiconductors 935265464112 vs 74AHCT164PW-T
935265464112 IC AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register NXP Semiconductors 935265464112 vs 935265464112
74AHCT164PW Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 935265464112 vs 74AHCT164PW
Part Number Description Manufacturer Compare
74AHCT164PW Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 935265464112 vs 74AHCT164PW
CD74ACT164M96G4 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments 935265464112 vs CD74ACT164M96G4
74AHCT164T14-13 Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 935265464112 vs 74AHCT164T14-13
CD74ACT164E 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments 935265464112 vs CD74ACT164E
74AHCT164S14-13 Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 935265464112 vs 74AHCT164S14-13
74AHCT164D-Q100 Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 935265464112 vs 74AHCT164D-Q100
TC74ACT164P IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register Toshiba America Electronic Components 935265464112 vs TC74ACT164P
74AHCT164BQ-Q100 Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 Nexperia 935265464112 vs 74AHCT164BQ-Q100
74ACT164PC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 935265464112 vs 74ACT164PC
935283394115 Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 Nexperia 935265464112 vs 935283394115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935265464112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935265464112 by Nexperia

Select Manufacturer
Which Manufacturer of 935265464112 would you like to use for your alert(s)?
  • Please alert me when 935265464112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935265464112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935265464112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935265464112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935265464112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935265464112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: