There are no models available for this part yet.
Overview of DTSM-62N-V-T/R by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for DTSM-62N-V-T/R by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1800 |
|
RFQ | ||||
Quest Components | 1440 |
|
$0.2730 / $0.9100 | Buy Now |
CAD Models for DTSM-62N-V-T/R by APEM Inc
Part Data Attributes for DTSM-62N-V-T/R by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Color
|
BROWN
|
Actuator Length
|
0.059 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.1976 mm
|
Body Height
|
3.5052 mm
|
Body Length or Diameter
|
6.1976 mm
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
NO
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for DTSM-62N-V-T/R
This table gives cross-reference parts and alternative options found for DTSM-62N-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-62N-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSM62NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62N-V-T/R vs ADTSM62NV |
ADTSM62RVTR | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DTSM-62N-V-T/R vs ADTSM62RVTR |
DTSM-62S-V-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSM-62N-V-T/R vs DTSM-62S-V-B |
ADTSM62N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62N-V-T/R vs ADTSM62N/KVB |
DTSM-62R-V-T/R | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DTSM-62N-V-T/R vs DTSM-62R-V-T/R |
ADTSM62SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62N-V-T/R vs ADTSM62SVB |
ADTSM62NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62N-V-T/R vs ADTSM62NVB |
DTSM-62R-Q-T/R | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DTSM-62N-V-T/R vs DTSM-62R-Q-T/R |
ADTSM62KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62N-V-T/R vs ADTSM62KV |
DTSM-62Y-V-T/R | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DTSM-62N-V-T/R vs DTSM-62Y-V-T/R |