Part Details for DTS26W17-35SA-6149 by TE Connectivity
Overview of DTS26W17-35SA-6149 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DTS26W17-35SA-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W17-35SA-6149-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.6530 | Buy Now |
DISTI #
DTS26W17-35SA-6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 55 Position Socket Contact Cable Mount - Bulk (Alt: DTS26W17-35SA-6149) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W1735SA6149
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY | 0 |
|
$120.0600 | Order Now |
Part Details for DTS26W17-35SA-6149
DTS26W17-35SA-6149 CAD Models
DTS26W17-35SA-6149 Part Data Attributes
|
DTS26W17-35SA-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W17-35SA-6149
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 17 | |
Unique Insert Number | 17-35 |
Alternate Parts for DTS26W17-35SA-6149
This table gives cross-reference parts and alternative options found for DTS26W17-35SA-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W17-35SA-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26ME35SA-61490 | MIL Series Connector | TE Connectivity | DTS26W17-35SA-6149 vs YACT26ME35SA-61490 |
YACT26ME35JA-61490 | MIL Series Connector | TE Connectivity | DTS26W17-35SA-6149 vs YACT26ME35JA-61490 |
YDTS26G17-35SA6149 | MIL Series Connector | TE Connectivity | DTS26W17-35SA-6149 vs YDTS26G17-35SA6149 |
ACT26JE35SA-6149 | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W17-35SA-6149 vs ACT26JE35SA-6149 |
DTS26K17-35JA-6149 | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W17-35SA-6149 vs DTS26K17-35JA-6149 |
ACT26ME35SA-6149 | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W17-35SA-6149 vs ACT26ME35SA-6149 |
YACT26JE35JA-61490 | MIL Series Connector | TE Connectivity | DTS26W17-35SA-6149 vs YACT26JE35JA-61490 |
DTS26K17-35SA-6149 | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W17-35SA-6149 vs DTS26K17-35SA-6149 |
ACT26ME35JA-6149 | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W17-35SA-6149 vs ACT26ME35JA-6149 |
YACT26JE35SA-61490 | MIL Series Connector | TE Connectivity | DTS26W17-35SA-6149 vs YACT26JE35SA-61490 |