Part Details for ACT26JE35SA-6149 by TE Connectivity
Overview of ACT26JE35SA-6149 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part Details for ACT26JE35SA-6149
ACT26JE35SA-6149 CAD Models
ACT26JE35SA-6149 Part Data Attributes
|
ACT26JE35SA-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT26JE35SA-6149
TE Connectivity
MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT26JE35SA-6149
This table gives cross-reference parts and alternative options found for ACT26JE35SA-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT26JE35SA-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26ME35SA-61490 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YACT26ME35SA-61490 |
YACT26ME35JA-61490 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YACT26ME35JA-61490 |
YDTS26G17-35SA6149 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YDTS26G17-35SA6149 |
DTS26K17-35JA-6149 | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | ACT26JE35SA-6149 vs DTS26K17-35JA-6149 |
ACT26ME35SA-6149 | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | ACT26JE35SA-6149 vs ACT26ME35SA-6149 |
YACT26JE35JA-61490 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YACT26JE35JA-61490 |
DTS26K17-35SA-6149 | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | ACT26JE35SA-6149 vs DTS26K17-35SA-6149 |
ACT26ME35JA-6149 | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | ACT26JE35SA-6149 vs ACT26ME35JA-6149 |
YACT26JE35SA-61490 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YACT26JE35SA-61490 |
YDTS26Z17-35SA6149 | MIL Series Connector | TE Connectivity | ACT26JE35SA-6149 vs YDTS26Z17-35SA6149 |