Part Details for DTS24Z13-35AE by TE Connectivity
Overview of DTS24Z13-35AE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035A-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035A | |
TMP235AEDCKRQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 | |
TMP235AEDCKTQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 |
Part Details for DTS24Z13-35AE
DTS24Z13-35AE CAD Models
DTS24Z13-35AE Part Data Attributes
|
DTS24Z13-35AE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24Z13-35AE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for DTS24Z13-35AE
This table gives cross-reference parts and alternative options found for DTS24Z13-35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Z13-35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LC35AE | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Z13-35AE vs D38999/24LC35AE |
D38999/24GC35AE | MIL Series Connector | TE Connectivity | DTS24Z13-35AE vs D38999/24GC35AE |
D38999/24WC35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Z13-35AE vs D38999/24WC35AE |
D38999/24WC35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24Z13-35AE vs D38999/24WC35AE |
D38999/24NC35AE | MIL Series Connector | Amphenol Corporation | DTS24Z13-35AE vs D38999/24NC35AE |
CTVS07RF13-35AE | MIL Series Connector | Amphenol Corporation | DTS24Z13-35AE vs CTVS07RF13-35AE |
D38999/24ZC35AE | MIL Series Connector | TE Connectivity | DTS24Z13-35AE vs D38999/24ZC35AE |
DTS24G13-35AE | MIL Series Connector | TE Connectivity | DTS24Z13-35AE vs DTS24G13-35AE |
EN3645W7CN35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24Z13-35AE vs EN3645W7CN35AE |
D38999/24FC35AE | MIL Series Connector | TE Connectivity | DTS24Z13-35AE vs D38999/24FC35AE |