Part Details for CTV07RW13-35AE by Amphenol Corporation
Overview of CTV07RW13-35AE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035A-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035A |
Part Details for CTV07RW13-35AE
CTV07RW13-35AE CAD Models
CTV07RW13-35AE Part Data Attributes
|
CTV07RW13-35AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW13-35AE
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for CTV07RW13-35AE
This table gives cross-reference parts and alternative options found for CTV07RW13-35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW13-35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LC35AE | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW13-35AE vs D38999/24LC35AE |
D38999/24GC35AE | MIL Series Connector | TE Connectivity | CTV07RW13-35AE vs D38999/24GC35AE |
D38999/24WC35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW13-35AE vs D38999/24WC35AE |
D38999/24WC35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW13-35AE vs D38999/24WC35AE |
DTS24Z13-35AE | MIL Series Connector | TE Connectivity | CTV07RW13-35AE vs DTS24Z13-35AE |
D38999/24NC35AE | MIL Series Connector | Amphenol Corporation | CTV07RW13-35AE vs D38999/24NC35AE |
CTVS07RF13-35AE | MIL Series Connector | Amphenol Corporation | CTV07RW13-35AE vs CTVS07RF13-35AE |
D38999/24ZC35AE | MIL Series Connector | TE Connectivity | CTV07RW13-35AE vs D38999/24ZC35AE |
DTS24G13-35AE | MIL Series Connector | TE Connectivity | CTV07RW13-35AE vs DTS24G13-35AE |
EN3645W7CN35AE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW13-35AE vs EN3645W7CN35AE |