Part Details for DTS24W25-43PA by TE Connectivity
Overview of DTS24W25-43PA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16843PA8 | Renesas Electronics Corporation | 3.3V BUS INTERFACE D TYPE | |
74ALVCHR16543PA | Renesas Electronics Corporation | LATCHED TRANS W CHIP ENAB | |
74ALVCH16543PA | Renesas Electronics Corporation | 16 BIT REG. TRANSCEIVER |
Price & Stock for DTS24W25-43PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W25-43PA
|
Avnet Americas | CONN D38999 CIRC PIN 43 POS CRMP ST JAM NUT 43TERM - Bulk (Alt: DTS24W25-43PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24W25-43PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 43C 23#20 20#16 RoHS: Not Compliant | 0 |
|
$73.0900 / $77.3500 | Order Now |
Part Details for DTS24W25-43PA
DTS24W25-43PA CAD Models
DTS24W25-43PA Part Data Attributes
|
DTS24W25-43PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W25-43PA
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24W25-43PA
This table gives cross-reference parts and alternative options found for DTS24W25-43PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W25-43PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424CJ43PW | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W25-43PA vs CJ1424CJ43PW |
D38999/24FJ43HA | MIL Series Connector | TE Connectivity | DTS24W25-43PA vs D38999/24FJ43HA |
TVS07RS25-43HA | MIL Series Connector | Amphenol Corporation | DTS24W25-43PA vs TVS07RS25-43HA |
ACT24JJ43PA | MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24W25-43PA vs ACT24JJ43PA |
D38999/24TJ43PA | MIL Series Connector | TE Connectivity | DTS24W25-43PA vs D38999/24TJ43PA |
D38999/24GJ43PA | MIL Series Connector, 43 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W25-43PA vs D38999/24GJ43PA |
D38999/24CJ43HA | MIL Series Connector | Amphenol Corporation | DTS24W25-43PA vs D38999/24CJ43HA |
D38999/24NJ43HA | MIL Series Connector | Amphenol Corporation | DTS24W25-43PA vs D38999/24NJ43HA |
DTS24S25-43HA | MIL Series Connector | TE Connectivity | DTS24W25-43PA vs DTS24S25-43HA |
TV07RW-25-43PA | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W25-43PA vs TV07RW-25-43PA |