Part Details for DTS24T23-06PE by TE Connectivity
Overview of DTS24T23-06PE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N1506P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 98A 16Mohm To-3P | |
74LS06P-E | Renesas Electronics Corporation | HD74LS Series |
Part Details for DTS24T23-06PE
DTS24T23-06PE CAD Models
DTS24T23-06PE Part Data Attributes
|
DTS24T23-06PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T23-06PE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DTS24T23-06PE
This table gives cross-reference parts and alternative options found for DTS24T23-06PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T23-06PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24F23-06HE | MIL Series Connector | TE Connectivity | DTS24T23-06PE vs DTS24F23-06HE |
EN3645F7HN06ME | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T23-06PE vs EN3645F7HN06ME |
DTS24W23-06PE | MIL Series Connector | TE Connectivity | DTS24T23-06PE vs DTS24W23-06PE |
DTS24H23-06PE | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | DTS24T23-06PE vs DTS24H23-06PE |
TVS07RS23-6PE | MIL Series Connector | Amphenol Corporation | DTS24T23-06PE vs TVS07RS23-6PE |
CTV07RW23-6PE | MIL Series Connector | Amphenol Corporation | DTS24T23-06PE vs CTV07RW23-6PE |
DTS24F23-06PE | MIL Series Connector | TE Connectivity | DTS24T23-06PE vs DTS24F23-06PE |
DTS24K23-06HE | MIL Series Connector | TE Connectivity | DTS24T23-06PE vs DTS24K23-06HE |
EN3645K7HN06ME | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T23-06PE vs EN3645K7HN06ME |
ACT24MH06PE | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T23-06PE vs ACT24MH06PE |