Part Details for DTS24K23-06HE by TE Connectivity
Overview of DTS24K23-06HE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24K23-06HE
DTS24K23-06HE CAD Models
DTS24K23-06HE Part Data Attributes
|
DTS24K23-06HE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24K23-06HE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for DTS24K23-06HE
This table gives cross-reference parts and alternative options found for DTS24K23-06HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K23-06HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24F23-06HE | MIL Series Connector | TE Connectivity | DTS24K23-06HE vs DTS24F23-06HE |
EN3645F7HN06ME | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24K23-06HE vs EN3645F7HN06ME |
DTS24W23-06PE | MIL Series Connector | TE Connectivity | DTS24K23-06HE vs DTS24W23-06PE |
DTS24H23-06PE | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | DTS24K23-06HE vs DTS24H23-06PE |
TVS07RS23-6PE | MIL Series Connector | Amphenol Corporation | DTS24K23-06HE vs TVS07RS23-6PE |
CTV07RW23-6PE | MIL Series Connector | Amphenol Corporation | DTS24K23-06HE vs CTV07RW23-6PE |
DTS24T23-06PE | MIL Series Connector | TE Connectivity | DTS24K23-06HE vs DTS24T23-06PE |
DTS24F23-06PE | MIL Series Connector | TE Connectivity | DTS24K23-06HE vs DTS24F23-06PE |
EN3645K7HN06ME | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24K23-06HE vs EN3645K7HN06ME |
ACT24MH06PE | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24K23-06HE vs ACT24MH06PE |