DTS24T13-98SB
TE Connectivity
Description: MIL Series Connector

Overview of DTS24T13-98SB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTS24T13-98SB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS24T13-98SB
Mouser Electronics Circular MIL Spec Connector RECP ASSY RoHS: Compliant 0
  • 50 $117.8200
$117.8200 Order Now

CAD Models for DTS24T13-98SB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24T13-98SB by TE Connectivity

DTS24T13-98SB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
10
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. DTS24T13-98SB
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS24T13-98SB

This table gives cross-reference parts and alternative options found for DTS24T13-98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T13-98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24GC98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T13-98SB vs D38999/24GC98SB
TVS07RF13-98JB MIL Series Connector Amphenol Corporation DTS24T13-98SB vs TVS07RF13-98JB
D38999/24CC98SB MIL Series Connector Amphenol Corporation DTS24T13-98SB vs D38999/24CC98SB
KJB7T13F98SB CONN RCPT 10POS JAM NUT SKT ITT Interconnect Solutions DTS24T13-98SB vs KJB7T13F98SB
D38999/24WC98JB MIL Series Connector TE Connectivity DTS24T13-98SB vs D38999/24WC98JB
D38999/24KC98SB MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24T13-98SB vs D38999/24KC98SB
D38999/24FC98SB MIL Series Connector, Glenair Inc DTS24T13-98SB vs D38999/24FC98SB
D38999/24CC98SX MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24T13-98SB vs D38999/24CC98SX
DTS24S13-98SB CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch DTS24T13-98SB vs DTS24S13-98SB
DTS24S13-98SB 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity DTS24T13-98SB vs DTS24S13-98SB
Part Number Description Manufacturer Compare
D38999/24WC98JB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T13-98SB vs D38999/24WC98JB
D38999/24GC98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T13-98SB vs D38999/24GC98SB
D38999/24WC98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T13-98SB vs D38999/24WC98SB
CTVS07RF-13-98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T13-98SB vs CTVS07RF-13-98SB
D38999/24KC98SB MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T13-98SB vs D38999/24KC98SB
D38999/24S-C-98SB MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24T13-98SB vs D38999/24S-C-98SB
D38999/24JC98JB MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T13-98SB vs D38999/24JC98JB
KJA7T13W98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions DTS24T13-98SB vs KJA7T13W98SB
TVS07RK13-98JB MIL Series Connector Amphenol Corporation DTS24T13-98SB vs TVS07RK13-98JB
D38999/24TC98SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T13-98SB vs D38999/24TC98SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24T13-98SB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24T13-98SB by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24T13-98SB would you like to use for your alert(s)?
  • Please alert me when DTS24T13-98SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24T13-98SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24T13-98SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24T13-98SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24T13-98SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24T13-98SB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: