Part Details for D38999/24WC98JB by TE Connectivity
Overview of D38999/24WC98JB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WC98JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/24WC98JB
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 RoHS: Not Compliant | 0 |
|
$71.7300 / $89.0200 | Order Now |
Part Details for D38999/24WC98JB
D38999/24WC98JB CAD Models
D38999/24WC98JB Part Data Attributes
|
D38999/24WC98JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC98JB
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/24WC98JB
This table gives cross-reference parts and alternative options found for D38999/24WC98JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC98JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GC98SB | MIL Series Connector, 10 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC98JB vs D38999/24GC98SB |
TVS07RF13-98JB | MIL Series Connector | Amphenol Corporation | D38999/24WC98JB vs TVS07RF13-98JB |
D38999/24CC98SB | MIL Series Connector | Amphenol Corporation | D38999/24WC98JB vs D38999/24CC98SB |
KJB7T13F98SB | CONN RCPT 10POS JAM NUT SKT | ITT Interconnect Solutions | D38999/24WC98JB vs KJB7T13F98SB |
D38999/24KC98SB | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WC98JB vs D38999/24KC98SB |
DTS24T13-98SB | MIL Series Connector | TE Connectivity | D38999/24WC98JB vs DTS24T13-98SB |
D38999/24FC98SB | MIL Series Connector, | Glenair Inc | D38999/24WC98JB vs D38999/24FC98SB |
D38999/24CC98SX | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WC98JB vs D38999/24CC98SX |
DTS24S13-98SB | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WC98JB vs DTS24S13-98SB |
DTS24S13-98SB | 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24WC98JB vs DTS24S13-98SB |