DTS24L25-35PD-6149
TE Connectivity
Description: MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle

Overview of DTS24L25-35PD-6149 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7130LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM
7140LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM
72132L35PDG Renesas Electronics Corporation FIFO

CAD Models for DTS24L25-35PD-6149 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24L25-35PD-6149 by TE Connectivity

DTS24L25-35PD-6149
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
128
Want to compare parts?
  1. DTS24L25-35PD-6149
    TE Connectivity
    MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for DTS24L25-35PD-6149

This table gives cross-reference parts and alternative options found for DTS24L25-35PD-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24L25-35PD-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24S25-35PD-6149 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24S25-35PD-6149
ACT24MJ35HD-6149 MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs ACT24MJ35HD-6149
DTS24L25-35HD-6149 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24L25-35HD-6149
DTS24K25-35PD-6149 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24K25-35PD-6149
DTS24K25-35HD-6149 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24K25-35HD-6149
DTS24S25-35HD-6149 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24S25-35HD-6149
DTS24F25-35PD-6149 MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24F25-35PD-6149
DTS24T25-35HD-6149 MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs DTS24T25-35HD-6149
YACT24MJ35PD-61490 MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs YACT24MJ35PD-61490
YACT24JJ35HD-61490 MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs YACT24JJ35HD-61490
Part Number Description Manufacturer Compare
D38999/24WJ35HD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24L25-35PD-6149 vs D38999/24WJ35HD
D38999/24S-J-35PD MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24L25-35PD-6149 vs D38999/24S-J-35PD
D38999/24FJ35PD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24L25-35PD-6149 vs D38999/24FJ35PD
YDTS24F25-35HDV001 MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs YDTS24F25-35HDV001
D38999/24TJ35HD-LC MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24L25-35PD-6149 vs D38999/24TJ35HD-LC
D38999/24K-J-35PD MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24L25-35PD-6149 vs D38999/24K-J-35PD
YACT24JJ35PD000000 MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24L25-35PD-6149 vs YACT24JJ35PD000000
D38999/24SJ35PD MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24L25-35PD-6149 vs D38999/24SJ35PD
D38999/24S-J-35HD MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24L25-35PD-6149 vs D38999/24S-J-35HD
D38999/24FJ35HD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24L25-35PD-6149 vs D38999/24FJ35HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24L25-35PD-6149 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24L25-35PD-6149 by TE Connectivity

  • Please alert me when DTS24L25-35PD-6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24L25-35PD-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24L25-35PD-6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24L25-35PD-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24L25-35PD-6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24L25-35PD-6149 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: