Part Details for YACT24JJ35HD-61490 by TE Connectivity
Overview of YACT24JJ35HD-61490 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24JJ35HD-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24JJ35HD-61490-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.2990 | Buy Now |
DISTI #
YACT24JJ35HD-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut - Bulk (Alt: YACT24JJ35HD-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT24JJ35HD61490
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$55.1000 / $58.3200 | Order Now |
Part Details for YACT24JJ35HD-61490
YACT24JJ35HD-61490 CAD Models
YACT24JJ35HD-61490 Part Data Attributes
|
YACT24JJ35HD-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24JJ35HD-61490
TE Connectivity
MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT24JJ35HD-61490
This table gives cross-reference parts and alternative options found for YACT24JJ35HD-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JJ35HD-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACT24MJ35PD-6149 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs ACT24MJ35PD-6149 |
DTS24T25-35PD-6149 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs DTS24T25-35PD-6149 |
YDTS24T25-35PD6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JJ35HD-61490 vs YDTS24T25-35PD6149 |
DTS24L25-35PD-6149 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs DTS24L25-35PD-6149 |
YDTS24F25-35PD6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JJ35HD-61490 vs YDTS24F25-35PD6149 |
DTS24W25-35PD-6149 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs DTS24W25-35PD-6149 |
YDTS24Z25-35PD6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JJ35HD-61490 vs YDTS24Z25-35PD6149 |
YACT24MJ35HD-61490 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs YACT24MJ35HD-61490 |
ACT24MJ35HD-6149 | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle | YACT24JJ35HD-61490 vs ACT24MJ35HD-6149 |