Part Details for DTS24H25-90SB by TE Connectivity
Overview of DTS24H25-90SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24H25-90SB
DTS24H25-90SB CAD Models
DTS24H25-90SB Part Data Attributes
|
DTS24H25-90SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H25-90SB
TE Connectivity
MIL Series Connector, 46 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |
Alternate Parts for DTS24H25-90SB
This table gives cross-reference parts and alternative options found for DTS24H25-90SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H25-90SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF25-90JB | MIL Series Connector | Amphenol Corporation | DTS24H25-90SB vs CTVS07RF25-90JB |
D38999/24S-J-90SB | MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H25-90SB vs D38999/24S-J-90SB |
D38999/24KJ90SB | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | DTS24H25-90SB vs D38999/24KJ90SB |
D38999/24FJ90JB | MIL Series Connector | TE Connectivity | DTS24H25-90SB vs D38999/24FJ90JB |
D38999/24ZJ90SB | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-90SB vs D38999/24ZJ90SB |
CJ1424ZJ90SB | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-90SB vs CJ1424ZJ90SB |
D38999/24ZJ90SB | MIL Series Connector, | Aero-Electric Connector Inc | DTS24H25-90SB vs D38999/24ZJ90SB |
DTS24Y25-90SB | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-90SB vs DTS24Y25-90SB |
ACT24JJ90SB | MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24H25-90SB vs ACT24JJ90SB |
D38999/24S-J-90JB | MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H25-90SB vs D38999/24S-J-90JB |