DTS24H25-90SB vs D38999/24F-J-90JB feature comparison

DTS24H25-90SB TE Connectivity

Buy Now Datasheet

D38999/24F-J-90JB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Size 25 J
Termination Type SOLDER CRIMP
Total Number of Contacts 46 46
Base Number Matches 1 1
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Contact Finish Mating NOT SPECIFIED
Contact Quantities 40,4,2
Contact Sizes 20,16,8TW
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Unique Insert Number J90

Compare DTS24H25-90SB with alternatives

Compare D38999/24F-J-90JB with alternatives