Part Details for DTS24G23-06PB by TE Connectivity
Overview of DTS24G23-06PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1074HVCT#06PBF | Analog Devices | Buck Sw Reg |
Part Details for DTS24G23-06PB
DTS24G23-06PB CAD Models
DTS24G23-06PB Part Data Attributes
|
DTS24G23-06PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24G23-06PB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for DTS24G23-06PB
This table gives cross-reference parts and alternative options found for DTS24G23-06PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24G23-06PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JH06PB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06PB vs ACT24JH06PB |
EN3645J7HN06MB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06PB vs EN3645J7HN06MB |
TVS07RS23-6PB | MIL Series Connector | Amphenol Corporation | DTS24G23-06PB vs TVS07RS23-6PB |
EN3645M7HN06MB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06PB vs EN3645M7HN06MB |
DTS24F23-06PB | MIL Series Connector | TE Connectivity | DTS24G23-06PB vs DTS24F23-06PB |
ACT24MH06PB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06PB vs ACT24MH06PB |
DTS24H23-06PB | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | DTS24G23-06PB vs DTS24H23-06PB |
CTVS07RF23-6HB | MIL Series Connector | Amphenol Corporation | DTS24G23-06PB vs CTVS07RF23-6HB |
DTS24T23-06HB | MIL Series Connector | TE Connectivity | DTS24G23-06PB vs DTS24T23-06HB |
CTV07RW23-6HB | MIL Series Connector | Amphenol Corporation | DTS24G23-06PB vs CTV07RW23-6HB |