Part Details for TVS07RF23-6PB by Amphenol Corporation
Overview of TVS07RF23-6PB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF23-6PB
TVS07RF23-6PB CAD Models
TVS07RF23-6PB Part Data Attributes
|
TVS07RF23-6PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF23-6PB
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for TVS07RF23-6PB
This table gives cross-reference parts and alternative options found for TVS07RF23-6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF23-6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JH06PB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6PB vs ACT24JH06PB |
EN3645J7HN06MB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6PB vs EN3645J7HN06MB |
TVS07RS23-6PB | MIL Series Connector | Amphenol Corporation | TVS07RF23-6PB vs TVS07RS23-6PB |
EN3645M7HN06MB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6PB vs EN3645M7HN06MB |
DTS24F23-06PB | MIL Series Connector | TE Connectivity | TVS07RF23-6PB vs DTS24F23-06PB |
ACT24MH06PB | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6PB vs ACT24MH06PB |
DTS24H23-06PB | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | TVS07RF23-6PB vs DTS24H23-06PB |
CTVS07RF23-6HB | MIL Series Connector | Amphenol Corporation | TVS07RF23-6PB vs CTVS07RF23-6HB |
DTS24T23-06HB | MIL Series Connector | TE Connectivity | TVS07RF23-6PB vs DTS24T23-06HB |
CTV07RW23-6HB | MIL Series Connector | Amphenol Corporation | TVS07RF23-6PB vs CTV07RW23-6HB |