Part Details for DTC124EE by Galaxy Microelectronics
Overview of DTC124EE by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC124EE
DTC124EE CAD Models
DTC124EE Part Data Attributes
|
DTC124EE
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DTC124EE
Galaxy Microelectronics
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 56; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 22K Ohm; R2 (KΩ): 22K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC124EE
This table gives cross-reference parts and alternative options found for DTC124EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC124EE | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | DTC124EE vs DTC124EE |
DTC124EUA | Transistor, | Galaxy Semi-Conductor Co Ltd | DTC124EE vs DTC124EUA |
DTC124EUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 56; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 22K Ohm; R2 (KΩ): 22K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC124EE vs DTC124EUA |
DTC124EEFRATL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC124EE vs DTC124EEFRATL |