-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1277
|
Newark | Transistor, Npn, 50V, 0.7A, Sc-1055, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm DTC114YMT2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.4140 | Buy Now |
DISTI #
DTC114YMT2LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3212 In Stock |
|
$0.0643 / $0.4000 | Buy Now |
DISTI #
DTC114YMT2L
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTC114YMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0317 | Buy Now |
DISTI #
755-DTC114YMT2L
|
Mouser Electronics | Digital Transistors DGTL NPN 50V 70MA RoHS: Compliant | 27465 |
|
$0.0590 / $0.4000 | Buy Now |
|
Future Electronics | DTC114YM Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0579 / $0.0629 | Buy Now |
|
Bristol Electronics | 7386 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 23698 |
|
$0.0615 / $0.4100 | Buy Now |
DISTI #
DTC114YMT2L
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SOT723, R1: 10kΩ Min Qty: 20 | 0 |
|
$0.0303 / $0.0455 | RFQ |
|
NexGen Digital | 8000 |
|
RFQ | ||
DISTI #
DTC114YMT2L
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin VMT T/R (Alt: DTC114YMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0150 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114YMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114YMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | ROHS COMPLIANT, VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC114YMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC114EUA-7-F | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114YMT2L vs DDTC114EUA-7-F |
DTC114EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114YMT2L vs DTC114EU3HZGT106 |
DTC114YU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114YMT2L vs DTC114YU3T106 |
DTC114EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114YMT2L vs DTC114EU3T106 |
DTC114EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTC114YMT2L vs DTC114EMT2L |
DTC114TU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114YMT2L vs DTC114TU3HZGT106 |
DTC114EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTC114YMT2L vs DTC114EETL |
DTC114TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114YMT2L vs DTC114TU3T106 |
DTC114EBT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMN3, 3 PIN | ROHM Semiconductor | DTC114YMT2L vs DTC114EBT2L |
DTC114EKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC114YMT2L vs DTC114EKAT146 |