Part Details for DTC114TU3HZGT106 by ROHM Semiconductor
Overview of DTC114TU3HZGT106 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTC114TU3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7155
|
Newark | Digital Transistor, Aec-Q101, Npn, Sot323 Rohs Compliant: Yes |Rohm DTC114TU3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2890 |
|
$0.0760 / $0.3850 | Buy Now |
DISTI #
846-DTC114TU3HZGT106CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
DTC114TU3HZGT106
|
Avnet Americas | Digital Transistor NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC114TU3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
755-DTC114TU3HZGT106
|
Mouser Electronics | Digital Transistors Digital Trans w/Res UMT3 RoHS: Compliant | 2882 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
|
Quest Components | 4680 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
DTC114TU3HZGT106
|
Avnet Silica | Digital Transistor NPN 50V 100mA 3-Pin SOT-323 T/R (Alt: DTC114TU3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 5850 |
|
$0.0350 / $0.2010 | Buy Now |
Part Details for DTC114TU3HZGT106
DTC114TU3HZGT106 CAD Models
DTC114TU3HZGT106 Part Data Attributes:
|
DTC114TU3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114TU3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2020-12-16 12:20:26 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC114TU3HZGT106
This table gives cross-reference parts and alternative options found for DTC114TU3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114TU3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC114TUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114TU3HZGT106 vs DDTC114TUA-7-F |
DTC114TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114TU3HZGT106 vs DTC114TU3T106 |