Part Details for DDTC114TUA-7-F by Diodes Incorporated
Overview of DDTC114TUA-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC114TUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8055
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC114TUA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0530 / $0.2630 | Buy Now |
DISTI #
DDTC114TUA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5355 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDTC114TUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC114TUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTC114TUA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 3494 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0314 | Buy Now |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0314 | Buy Now |
DISTI #
DDTC114TUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R (Alt: DDTC114TUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |