There are no models available for this part yet.
Overview of DSS6NC52A102T51J by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for DSS6NC52A102T51J by Murata Manufacturing Co Ltd
Part Data Attributes for DSS6NC52A102T51J by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
BUILT-IN FERRITE BEAD; INCRIMP LEAD TYPE
|
Capacitance
|
1000 µF
|
Filter Type
|
DATA LINE FILTER
|
Height
|
10 mm
|
Length
|
8 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
6 A
|
Rated Voltage
|
100 V
|
Alternate Parts for DSS6NC52A102T51J
This table gives cross-reference parts and alternative options found for DSS6NC52A102T51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS6NC52A102T51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS6NC52A102U31A | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102U31A |
DSS6NC52A102T41B | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102T41B |
DSS6NC52A102Q55B | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102Q55B |
DSS6NC52A102U21A | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102U21A |
DSS6NC52A102Q55J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102Q55J |
DSS6NC52A102Q55A | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102Q55A |
DSS6NC52A102Q56B | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102Q56B |
DSS6NC52A102T51B | Data Line Filter, 1 Function(s), 100V, 6A, L8XB2.54XH10 (MM) | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102T51B |
DSS6NC52A102Q93A | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS6NC52A102Q93A |
DSS306-55Y5S102M100 | Data Line Filter, 1 Function(s), 100V, 6A, | Murata Manufacturing Co Ltd | DSS6NC52A102T51J vs DSS306-55Y5S102M100 |