DSS6NC52A102T51J vs DSS6NC52A102Q55B feature comparison

DSS6NC52A102T51J Murata Manufacturing Co Ltd

Buy Now Datasheet

DSS6NC52A102Q55B Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BUILT-IN FERRITE BEAD; INCRIMP LEAD TYPE BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE
Capacitance 1000 µF 1000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 10 mm 7 mm
Length 8 mm 8 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TAPE AND REEL BULK
Rated Current 6 A 6 A
Rated Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)
Width 2.54 mm

Compare DSS6NC52A102T51J with alternatives

Compare DSS6NC52A102Q55B with alternatives