Part Details for DSPIC33FJ128GP706A-H/MR by Microchip Technology Inc
Overview of DSPIC33FJ128GP706A-H/MR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128GP706A-H/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ128GP706A-H/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70541282
|
RS | Digital Signal Processors, DSP, DSC 16 bit DSC 20MIPS 128KB Flash | Microchip Technology Inc. DSPIC33FJ128GP706A-H/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 / $13.5000 | RFQ |
|
NAC | 16 Bit MCU/DSP 64LD 40MIPS 128KB FLASH - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
Part Details for DSPIC33FJ128GP706A-H/MR
DSPIC33FJ128GP706A-H/MR CAD Models
DSPIC33FJ128GP706A-H/MR Part Data Attributes
|
DSPIC33FJ128GP706A-H/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP706A-H/MR
Microchip Technology Inc
IC DSPIC MCU/DSP 128K 64QFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128GP706A-H/MR
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP706A-H/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP706A-H/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128GP708AT-I/PT | General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +85C; Container: T/R | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP708AT-I/PT |
DSPIC33FJ128GP708AE/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP708AE/PT |
DSPIC33FJ128GP706AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP706AI/MR |
DSPIC33FJ128GP706AE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP706AE/MR |
DSPIC33FJ128GP708AI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP708AI/PT |
DSPIC33FJ128GP708AH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP708AH/PT |
DSPIC33FJ128GP706AT-E/MR | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP706AT-E/MR |
DSPIC33FJ128GP708A-E/PT | General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +125C; Container: Tray | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP708A-E/PT |
DSPIC33FJ128GP706ATI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP706ATI/MR |
DSPIC33FJ128GP706ATH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-H/MR vs DSPIC33FJ128GP706ATH/MR |