Part Details for DSPIC33CK256MP405T-I/M7 by Microchip Technology Inc
Overview of DSPIC33CK256MP405T-I/M7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK256MP405T-I/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7925
|
Newark | 16 Bit Dsc, Single Core, 256K Flash, 128K Ram, 100Mhz, 48Pin, No Can, T/R 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CK256MP405T-I/M7 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 | Buy Now |
DISTI #
150-DSPIC33CK256MP405T-I/M7CT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3298 In Stock |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
DSPIC33CK256MP405T
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 256 KB, 39 I/O's, 3 V to 3.6 V, VQFN, 48 Pins - Tape and Reel (Alt: DSPIC33CK256MP405T) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
579-CK256MP405T-I/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
DISTI #
DSPIC33CK256MP405T-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9200 / $5.4000 | Buy Now |
|
Future Electronics | dsPIC33CK Series 256 kB Flash 100 MHz 16-Bit Microcontroller - VQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 3300Reel |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3600 / $12.8000 | Buy Now | |
|
NAC | 16 Bit DSC, Single Core, 256K Flash, 128K RAM, 100MHz, 48Pin, No CAN, T/R, 48 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.6500 / $5.6000 | Buy Now |
|
Master Electronics | 0 |
|
$4.3600 / $12.8000 | Buy Now |
Part Details for DSPIC33CK256MP405T-I/M7
DSPIC33CK256MP405T-I/M7 CAD Models
DSPIC33CK256MP405T-I/M7 Part Data Attributes:
|
DSPIC33CK256MP405T-I/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP405T-I/M7
Microchip Technology Inc
64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP405T-I/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP405T-I/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP405T-I/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP405-I/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405T-I/M7 vs DSPIC33CK256MP405-I/M7 |