There are no models available for this part yet.
Overview of DSPIC33CK256MP405-I/M7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CK256MP405-I/M7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK7923
|
Newark | 16 Bit Dsc, Single Core, 256K Flash, 128K Ram, 100Mhz, 48Pin, No Can 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK256MP405-I/M7 RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now | |
DISTI #
150-DSPIC33CK256MP405-I/M7-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48VFQFN Min Qty: 183 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4600 | Buy Now | |
DISTI #
DSPIC33CK256MP405-
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 256 KB, 39 I/O's, 3 V to 3.6 V, VQFN, 48 Pins - Rail/Tube (Alt: DSPIC33CK256MP405-) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.4600 / $5.3800 | Buy Now | |
DISTI #
579-3CK256MP405-I/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 256K Flash, 128K RAM, 100MHz, 48Pin, No CAN RoHS: Compliant | 183 |
|
$4.4600 / $5.3800 | Buy Now | |
DISTI #
DSPIC33CK256MP405-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
3233 Alternates Available |
|
$3.9100 / $5.3800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 183 Package Multiple: 61 | 0 |
|
$4.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3233 Factory Stock |
|
$4.6700 / $6.8000 | Buy Now | ||
NAC | 16 Bit DSC, Single Core, 256K Flash, 128K RAM, 100MHz, 48Pin, No CAN, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 2562 |
|
$4.6200 / $5.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 3233 Factory Stock |
|
$4.6700 / $6.8000 | Buy Now |
CAD Models for DSPIC33CK256MP405-I/M7 by Microchip Technology Inc
Part Data Attributes for DSPIC33CK256MP405-I/M7 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
48
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CK256MP405-I/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP405-I/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP405-I/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP405-E/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405-I/M7 vs DSPIC33CK256MP405-E/M7 |
DSPIC33CK256MP405T-E/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405-I/M7 vs DSPIC33CK256MP405T-E/M7 |