Part Details for DSO321SBMYA-12.000MHZ by KDS Daishinku Corp
Overview of DSO321SBMYA-12.000MHZ by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for DSO321SBMYA-12.000MHZ
DSO321SBMYA-12.000MHZ CAD Models
DSO321SBMYA-12.000MHZ Part Data Attributes
|
DSO321SBMYA-12.000MHZ
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO321SBMYA-12.000MHZ
KDS Daishinku Corp
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS |
Alternate Parts for DSO321SBMYA-12.000MHZ
This table gives cross-reference parts and alternative options found for DSO321SBMYA-12.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSO321SBMYA-12.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSETTTSC-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100HSETTTSC-12.800M |
EP1100HSTPDC-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100HSTPDC-12.672M |
HSM636-012.288M | HCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | DSO321SBMYA-12.000MHZ vs HSM636-012.288M |
EP1100HSTTSC-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100HSTTSC-12.352M |
EP1100HSETTTSC-12.4416M | CRYSTAL OSCILLATOR, CLOCK, 12.4416 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100HSETTTSC-12.4416M |
EP1100TPDC-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100TPDC-12.288M |
EP1100TPDC-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100TPDC-12.352M |
EP1100ETTPDC-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100ETTPDC-12.800M |
EP1100HSTTSC-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100HSTTSC-12.672M |
EP1100ETTPDC-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | DSO321SBMYA-12.000MHZ vs EP1100ETTPDC-12.352M |