Part Details for EP1100ETTPDC-12.352M by Ecliptek Corporation
Overview of EP1100ETTPDC-12.352M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1100ETTPDC-12.352M
EP1100ETTPDC-12.352M CAD Models
EP1100ETTPDC-12.352M Part Data Attributes
|
EP1100ETTPDC-12.352M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100ETTPDC-12.352M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POWER DOWN FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.352 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100ETTPDC-12.352M
This table gives cross-reference parts and alternative options found for EP1100ETTPDC-12.352M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100ETTPDC-12.352M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSETTTSC-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100HSETTTSC-12.800M |
EP1100HSTPDC-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100HSTPDC-12.672M |
HSM636-012.288M | HCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | EP1100ETTPDC-12.352M vs HSM636-012.288M |
EP1100HSTTSC-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100HSTTSC-12.352M |
EP1100HSETTTSC-12.4416M | CRYSTAL OSCILLATOR, CLOCK, 12.4416 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100HSETTTSC-12.4416M |
EP1100TPDC-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100TPDC-12.288M |
EP1100TPDC-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100TPDC-12.352M |
EP1100ETTPDC-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100ETTPDC-12.800M |
EP1100HSTTSC-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100ETTPDC-12.352M vs EP1100HSTTSC-12.672M |
GXO615/I12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EP1100ETTPDC-12.352M vs GXO615/I12MHZ |