Part Details for DSEP29-06B by IXYS Corporation
Overview of DSEP29-06B by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEP29-06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEP29-06B-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220AC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
19 In Stock |
|
$1.8111 / $3.8800 | Buy Now |
DISTI #
747-DSEP29-06B
|
Mouser Electronics | Rectifiers HIPER FRED DIODE 600V, 30A RoHS: Compliant | 192 |
|
$1.8800 / $3.8800 | Buy Now |
|
Future Electronics | Power Diode Discretes-FRED TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$1.9600 / $2.1400 | Buy Now |
DISTI #
DSEP29-06B
|
TTI | Rectifiers HIPER FRED DIODE 600V, 30A Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8500 / $2.2500 | Buy Now |
DISTI #
DSEP29-06B
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 250A, TO220AC, 165W Min Qty: 1 | 127 |
|
$2.4700 / $3.4600 | Buy Now |
DSEP29-06B
|
Ameya Holding Limited | Min Qty: 14 | 54 |
|
$4.1242 / $4.2518 | |
|
New Advantage Corporation | DIODE HIPERFRED Single 30A 600V TO220AC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1595 |
|
$4.2400 / $4.5500 | Buy Now |
Part Details for DSEP29-06B
DSEP29-06B CAD Models
DSEP29-06B Part Data Attributes
|
DSEP29-06B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP29-06B
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.22 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 165 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEP29-06B
This table gives cross-reference parts and alternative options found for DSEP29-06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP29-06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN | KEC | DSEP29-06B vs MBRF10100 |
RURG3050 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon | Harris Semiconductor | DSEP29-06B vs RURG3050 |
SF1603 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | DSEP29-06B vs SF1603 |
SRF2030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 30V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | DSEP29-06B vs SRF2030 |
USD750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Unitrode Corporation | DSEP29-06B vs USD750 |
SR2035-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Rectron Semiconductor | DSEP29-06B vs SR2035-C |
VS-8TQ080PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | DSEP29-06B vs VS-8TQ080PBF |
SG10L20USM | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, FTO-220G, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DSEP29-06B vs SG10L20USM |
SBL860 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Lite-On Semiconductor Corporation | DSEP29-06B vs SBL860 |
DSEI30-10A | Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | DSEP29-06B vs DSEI30-10A |