Part Details for DSEP29-06A by IXYS Corporation
Overview of DSEP29-06A by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEP29-06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5230
|
Newark | Diode, Fast, 30A, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.26V, Reverse Recovery Time:35Ns, Forward Surge Current:250A, Diode Case Style:To-220Ac Rohs Compliant: Yes |Ixys Semiconductor DSEP29-06A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$2.6200 / $4.3500 | Buy Now |
DISTI #
DSEP29-06A-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220AC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
301 In Stock |
|
$1.9558 / $4.1900 | Buy Now |
DISTI #
747-DSEP29-06A
|
Mouser Electronics | Rectifiers 29 Amps 600V RoHS: Compliant | 5721 |
|
$2.0800 / $4.1800 | Buy Now |
|
Future Electronics | DSEP Series 600 Vrrm 30 A 2.52 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$1.9200 / $2.1700 | Buy Now |
|
Future Electronics | DSEP Series 600 Vrrm 30 A 2.52 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$2.0500 / $2.2300 | Buy Now |
DISTI #
DSEP29-06A
|
TTI | Rectifiers 29 Amps 600V Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 200 In Stock |
|
$1.9600 / $3.2900 | Buy Now |
DISTI #
DSEP29-06A
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 250A, TO220AC, 165W Min Qty: 1 | 0 |
|
$2.5500 / $3.4500 | RFQ |
|
CHIPMALL.COM LIMITED | 1.94V@60A 35ns Single 30A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | 1643 |
|
$1.3735 / $2.2060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$5.0000 / $7.6900 | Buy Now |
|
New Advantage Corporation | DIODE HIPERFRED Single 30A 600V TO220AC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1547 |
|
$3.3500 / $3.5900 | Buy Now |
Part Details for DSEP29-06A
DSEP29-06A CAD Models
DSEP29-06A Part Data Attributes
|
DSEP29-06A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP29-06A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.94 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 165 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEP29-06A
This table gives cross-reference parts and alternative options found for DSEP29-06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP29-06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS30U60S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | DSEP29-06A vs SDS30U60S |
VS-HFA30TA60CSL-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | DSEP29-06A vs VS-HFA30TA60CSL-M3 |
SML15EUZ06SC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | DSEP29-06A vs SML15EUZ06SC |
SML15EUZ06SC | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | DSEP29-06A vs SML15EUZ06SC |
VS-HFA30TA60CSTRLP | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | DSEP29-06A vs VS-HFA30TA60CSTRLP |
HFA30TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Vishay Intertechnologies | DSEP29-06A vs HFA30TA60CSTRR |
SML15SUZ06SC | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | DSEP29-06A vs SML15SUZ06SC |
SML15SUZ06SC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | DSEP29-06A vs SML15SUZ06SC |
HFA30TA60CSTRL | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Vishay Intertechnologies | DSEP29-06A vs HFA30TA60CSTRL |
VS-HFA30TA60CS-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | DSEP29-06A vs VS-HFA30TA60CS-M3 |