Part Details for SDS30U60S by Fairchild Semiconductor Corporation
Overview of SDS30U60S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SDS30U60S
SDS30U60S CAD Models
SDS30U60S Part Data Attributes
|
SDS30U60S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SDS30U60S
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220F, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SDS30U60S
This table gives cross-reference parts and alternative options found for SDS30U60S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS30U60S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA30TA60CSL-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SDS30U60S vs VS-HFA30TA60CSL-M3 |
SML15EUZ06SC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | SDS30U60S vs SML15EUZ06SC |
SML15EUZ06SC | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | SDS30U60S vs SML15EUZ06SC |
VS-HFA30TA60CSTRLP | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | SDS30U60S vs VS-HFA30TA60CSTRLP |
HFA30TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Vishay Intertechnologies | SDS30U60S vs HFA30TA60CSTRR |
SML15SUZ06SC | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | SDS30U60S vs SML15SUZ06SC |
SML15SUZ06SC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | SDS30U60S vs SML15SUZ06SC |
HFA30TA60CSTRL | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Vishay Intertechnologies | SDS30U60S vs HFA30TA60CSTRL |
VS-HFA30TA60CS-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SDS30U60S vs VS-HFA30TA60CS-M3 |