DSEP15-06A
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN

Overview of DSEP15-06A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DSEP15-06A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSEP15-06A by Littelfuse Inc

DSEP15-06A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
TO-220AC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.99 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
110 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
90 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DSEP15-06A
    Littelfuse Inc
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
    VS

Alternate Parts for DSEP15-06A

This table gives cross-reference parts and alternative options found for DSEP15-06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP15-06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSEP15-06B Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 IXYS Corporation DSEP15-06A vs DSEP15-06B
Part Number Description Manufacturer Compare
APT15D60K Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC Microchip Technology Inc DSEP15-06A vs APT15D60K
DSEP15-06B Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 IXYS Corporation DSEP15-06A vs DSEP15-06B
DSEP15-06A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN IXYS Corporation DSEP15-06A vs DSEP15-06A
APT15DQ60K Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Microsemi Corporation DSEP15-06A vs APT15DQ60K
APT15D60KG Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220, 2 PIN Microsemi Corporation DSEP15-06A vs APT15D60KG

Related Parts for DSEP15-06A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSEP15-06A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSEP15-06A by Littelfuse Inc

  • Please alert me when DSEP15-06A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSEP15-06A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSEP15-06A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSEP15-06A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSEP15-06A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSEP15-06A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: