Part Details for DSEP15-06B by IXYS Corporation
Overview of DSEP15-06B by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEP15-06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3462
|
Newark | Rectifier, Single, 600V, 15A, To-220Ac Rohs Compliant: Yes |Ixys Semiconductor DSEP15-06B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.2200 / $2.8100 | Buy Now |
DISTI #
DSEP15-06B-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220AC Min Qty: 1 Lead time: 33 Weeks Container: Tube |
49 In Stock |
|
$1.1730 / $2.7000 | Buy Now |
DISTI #
747-DSEP15-06B
|
Mouser Electronics | Rectifiers 15 Amps 600V RoHS: Compliant | 109 |
|
$1.1700 / $2.7000 | Buy Now |
|
Future Electronics | DSEP Series 600 V 15 A 95 W Flange Mount HiPerFRED Fast Recovery Diode -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2300 | Buy Now |
|
Future Electronics | DSEP Series 600 V 15 A 95 W Flange Mount HiPerFRED Fast Recovery Diode -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
DSEP15-06B
|
TTI | Rectifiers 15 Amps 600V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1400 / $1.3200 | Buy Now |
DISTI #
DSEP15-06B
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 110A, TO220AC, 95W Min Qty: 1 | 41 |
|
$1.1500 / $2.0900 | Buy Now |
Part Details for DSEP15-06B
DSEP15-06B CAD Models
DSEP15-06B Part Data Attributes
|
DSEP15-06B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP15-06B
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220. 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.99 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 95 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEP15-06B
This table gives cross-reference parts and alternative options found for DSEP15-06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP15-06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEP15-06B | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | DSEP15-06B vs DSEP15-06B |
DSEP15-06A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | DSEP15-06B vs DSEP15-06A |
DSEP15-06A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | IXYS Corporation | DSEP15-06B vs DSEP15-06A |