DSC6051MI2B-002K000
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 0.002MHz Nom

Overview of DSC6051MI2B-002K000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DSC6051MI2B-002K000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6051MI2B-002K000 by Microchip Technology Inc

DSC6051MI2B-002K000
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.002 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
2.0mm x 1.6mm x 0.89mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC6051MI2B-002K000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 0.002MHz Nom
    VS

Alternate Parts for DSC6051MI2B-002K000

This table gives cross-reference parts and alternative options found for DSC6051MI2B-002K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6051MI2B-002K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6051ML2B-002K000T CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051ML2B-002K000T
DSC6051MA2B-002K000T CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051MA2B-002K000T
DSC6051ME2B-002K000 CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051ME2B-002K000
DSC6051MA2B-002K000 CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051MA2B-002K000
DSC6051ML2B-002K000B CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051ML2B-002K000B
DSC6051MI2B-002K000B CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051MI2B-002K000B
DSC6051ME2B-002K000B CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051ME2B-002K000B
DSC6051ME2B-002K000T CMOS Output Clock Oscillator, 0.002MHz Nom Microchip Technology Inc DSC6051MI2B-002K000 vs DSC6051ME2B-002K000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6051MI2B-002K000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6051MI2B-002K000 by Microchip Technology Inc

  • Please alert me when DSC6051MI2B-002K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6051MI2B-002K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6051MI2B-002K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6051MI2B-002K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6051MI2B-002K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6051MI2B-002K000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: