There are no models available for this part yet.
Overview of DSC6051ML2B-002K000B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DSC6051ML2B-002K000B by Microchip Technology Inc
Part Data Attributes for DSC6051ML2B-002K000B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
0.002 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6051ML2B-002K000B
This table gives cross-reference parts and alternative options found for DSC6051ML2B-002K000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6051ML2B-002K000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6051MI2B-002K000 | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051MI2B-002K000 |
DSC6051MI2B-002K000T | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051MI2B-002K000T |
DSC6051ME2B-002K000T | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051ME2B-002K000T |
DSC6051ML2B-002K000 | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051ML2B-002K000 |
DSC6051ME2B-002K000B | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051ME2B-002K000B |
DSC6051MI2B-002K000B | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051MI2B-002K000B |
DSC6051MA2B-002K000T | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051MA2B-002K000T |
DSC6051ME2B-002K000 | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051ME2B-002K000 |
DSC6051ML2B-002K000T | CMOS Output Clock Oscillator, 0.002MHz Nom | Microchip Technology Inc | DSC6051ML2B-002K000B vs DSC6051ML2B-002K000T |