Part Details for DSC2010FE2-B0007 by Microchip Technology Inc
Overview of DSC2010FE2-B0007 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC2010FE2-B0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2010FE2-B0007-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DSC2010FE2-B0007
DSC2010FE2-B0007 CAD Models
DSC2010FE2-B0007 Part Data Attributes
|
DSC2010FE2-B0007
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2010FE2-B0007
Microchip Technology Inc
OSC MEMS CONFIGURABLE OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 24.576 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2010FE2-B0007
This table gives cross-reference parts and alternative options found for DSC2010FE2-B0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2010FE2-B0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3732-08RILF | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | DSC2010FE2-B0007 vs MK3732-08RILF |
MK3732-08RLFTR | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | DSC2010FE2-B0007 vs MK3732-08RLFTR |
MK3732-08RLF | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | DSC2010FE2-B0007 vs MK3732-08RLF |
MK3732-08RTR | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | DSC2010FE2-B0007 vs MK3732-08RTR |