DSC2010FE2-B0007 vs MK3732-08RLF feature comparison

DSC2010FE2-B0007 Microchip Technology Inc

Buy Now Datasheet

MK3732-08RLF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFN-14 SSOP,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Microchip
Additional Feature ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK
JESD-30 Code R-PQCC-N14 R-PDSO-G20
JESD-609 Code e4 e3
Length 3.2 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Terminals 14 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Output Clock Frequency-Max 24.576 MHz 70.656 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1.75 mm
Supply Current-Max 35 mA
Supply Voltage-Max 3.6 V 3.46 V
Supply Voltage-Min 2.25 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2.5 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Part Package Code QSOP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Primary Clock/Crystal Frequency-Nom 24.576 MHz
Qualification Status Not Qualified

Compare DSC2010FE2-B0007 with alternatives

Compare MK3732-08RLF with alternatives