DSC1206AS1K1JT1
TT Electronics Resistors
Description: Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of DSC1206AS1K1JT1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSC1206AS1K1JT1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1206AS1K1JT1 by TT Electronics Resistors

DSC1206AS1K1JT1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. DSC1206AS1K1JT1
    TT Electronics Resistors
    Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for DSC1206AS1K1JT1

This table gives cross-reference parts and alternative options found for DSC1206AS1K1JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1206AS1K1JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDSC1206-1K1JPB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors DSC1206AS1K1JT1 vs HDSC1206-1K1JPB
CDI12061K15%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic DSC1206AS1K1JT1 vs CDI12061K15%100PPM/KNP5
DSC1206-1K1JT3 RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components DSC1206AS1K1JT1 vs DSC1206-1K1JT3
DSC1206AS1K1JPB Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors DSC1206AS1K1JT1 vs DSC1206AS1K1JPB
CDI12061K15%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic DSC1206AS1K1JT1 vs CDI12061K15%100PPM/KNS
CR1206G-1K1JICECC40401-008 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components DSC1206AS1K1JT1 vs CR1206G-1K1JICECC40401-008
CR1206F-1K1JI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components DSC1206AS1K1JT1 vs CR1206F-1K1JI
CR1206G-1K1JI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components DSC1206AS1K1JT1 vs CR1206G-1K1JI
DSC12061K1JT1 Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors DSC1206AS1K1JT1 vs DSC12061K1JT1
CR1206G-1K1JI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors DSC1206AS1K1JT1 vs CR1206G-1K1JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1206AS1K1JT1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1206AS1K1JT1 by TT Electronics Resistors

  • Please alert me when DSC1206AS1K1JT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1206AS1K1JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1206AS1K1JT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1206AS1K1JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1206AS1K1JT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1206AS1K1JT1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: