Part Details for CR1206G-1K1JI by TT Electronics Resistors
Overview of CR1206G-1K1JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206G-1K1JI
CR1206G-1K1JI CAD Models
CR1206G-1K1JI Part Data Attributes
|
CR1206G-1K1JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206G-1K1JI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206G-1K1JI
This table gives cross-reference parts and alternative options found for CR1206G-1K1JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206G-1K1JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F-1K1JPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206G-1K1JI vs CR1206F-1K1JPB |
CR1206F-1K1JPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206G-1K1JI vs CR1206F-1K1JPBCECC40401-008 |
CDI12061K15%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CR1206G-1K1JI vs CDI12061K15%100PPM/KNP5 |
CDI12061K15%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CR1206G-1K1JI vs CDI12061K15%100PPM/KNS |
HDSC1206-1K1JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206G-1K1JI vs HDSC1206-1K1JT1 |
CR1206F-1K1JI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206G-1K1JI vs CR1206F-1K1JI |
DSC1206AS1K1JT3 | Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206G-1K1JI vs DSC1206AS1K1JT3 |
DSC1206AS1K1JT1 | Fixed Resistor, Thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206G-1K1JI vs DSC1206AS1K1JT1 |
PWC1206-1K1J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | CR1206G-1K1JI vs PWC1206-1K1J |
DSC1206-1K1JT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206G-1K1JI vs DSC1206-1K1JT3 |