Part Details for DSC1001DE2-24.0000-T by Microchip Technology Inc
Overview of DSC1001DE2-24.0000-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for DSC1001DE2-24.0000-T
DSC1001DE2-24.0000-T CAD Models
DSC1001DE2-24.0000-T Part Data Attributes
|
DSC1001DE2-24.0000-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DE2-24.0000-T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DE2-24.0000-T
This table gives cross-reference parts and alternative options found for DSC1001DE2-24.0000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DE2-24.0000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DL2-024.0000T |
DSC1001DI2-024.5760B | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DI2-024.5760B |
DSC1001DL2-024.5454 | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DL2-024.5454 |
OYETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001DE2-24.0000-T vs OYETDCJANF-24.000000 |
DSC1001DI2-024.5455 | MEMS OSCILLATOR LOW POWER -40C-8 | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DI2-024.5455 |
DSC1001DI2-024.5454 | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DI2-024.5454 |
DSC1001DE2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DE2-024.0000T |
DSC1001DI2-024.5760T | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DI2-024.5760T |
DSC1001DL2-024.0000 | OSC MEMS 24.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DL2-024.0000 |
DSC1001DL2-024.5454T | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DE2-24.0000-T vs DSC1001DL2-024.5454T |