Part Details for DSC1001CC5-008.5920 by Microchip Technology Inc
Overview of DSC1001CC5-008.5920 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC5-008.5920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CC5-008.5920-ND
|
DigiKey | MEMS OSC XO 8.5920MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CC5-008.5920-ND
|
DigiKey | MEMS OSC XO 8.5920MHZ CMOS SMD Min Qty: 880 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
579-001CC50085920
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR 0C-70C 10ppm RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
DSC1001CC5-008.5920
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.592MHz, 10PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-06-15 RoHS: Compliant pbFree: Yes |
4916 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Ameya Holding Limited | 2325 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 10ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC5-008.5920
DSC1001CC5-008.5920 CAD Models
DSC1001CC5-008.5920 Part Data Attributes:
|
DSC1001CC5-008.5920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC5-008.5920
Microchip Technology Inc
CMOS Output Clock Oscillator, 8.592MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.592 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CC5-008.5920
This table gives cross-reference parts and alternative options found for DSC1001CC5-008.5920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC5-008.5920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545CBB8M46720ABG | CMOS Output Clock Oscillator, 8.4672MHz Nom, CLCC-6 | Skyworks Solutions Inc | DSC1001CC5-008.5920 vs 545CBB8M46720ABG |
DSC1001CC5-008.5920T | MEMS Oscillator Low Power 0C-70C 10ppm | Microchip Technology Inc | DSC1001CC5-008.5920 vs DSC1001CC5-008.5920T |