Part Details for 545CBB8M46720ABG by Skyworks Solutions Inc
Overview of 545CBB8M46720ABG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545CBB8M46720ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545CBB8M46720ABG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$9.5632 | Buy Now |
Part Details for 545CBB8M46720ABG
545CBB8M46720ABG CAD Models
545CBB8M46720ABG Part Data Attributes:
|
545CBB8M46720ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545CBB8M46720ABG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 8.4672MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 8.4672 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 545CBB8M46720ABG
This table gives cross-reference parts and alternative options found for 545CBB8M46720ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545CBB8M46720ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CC5-008.5920 | CMOS Output Clock Oscillator, 8.592MHz Nom | Microchip Technology Inc | 545CBB8M46720ABG vs DSC1001CC5-008.5920 |
DSC1001CC5-008.5920T | MEMS Oscillator Low Power 0C-70C 10ppm | Microchip Technology Inc | 545CBB8M46720ABG vs DSC1001CC5-008.5920T |