There are no models available for this part yet.
Overview of DSC1001BC1-020.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001BC1-020.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y6975
|
Newark | Mems Oscillator, Low Power, 0C-70C, 50Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BC1-020.0000 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now | |
DISTI #
576-4937-5-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
7 In Stock |
|
$1.2900 | Buy Now | |
DISTI #
150-DSC1001BC1-020.0000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now | |
DISTI #
DSC1001BC1-020.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, 0C-70C, 50PPM - Rail/Tube (Alt: DSC1001BC1-020.000) RoHS: Not Compliant Min Qty: 648 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 / $1.2900 | Buy Now | |
DISTI #
998-1001BC1-020.0000
|
Mouser Electronics | Standard Clock Oscillators 0C - 70C 50 ppm 020.0000MHz RoHS: Compliant | 0 |
|
$1.0400 / $1.2900 | Order Now | |
DISTI #
DSC1001BC1-020.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, 0 to 70C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4135 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now | ||
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm - Package: 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 72 Container: Tube | 0 |
|
$1.0400 / $1.2800 | Buy Now | ||
Master Electronics | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
CAD Models for DSC1001BC1-020.0000 by Microchip Technology Inc
Part Data Attributes for DSC1001BC1-020.0000 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CDFN, COL, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.12
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001BC1-020.0000
This table gives cross-reference parts and alternative options found for DSC1001BC1-020.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BC1-020.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PA20M0000BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001BC1-020.0000 vs 531PA20M0000BGR |
532CA000157BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001BC1-020.0000 vs 532CA000157BG |
CSX-750FBE20000000B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | DSC1001BC1-020.0000 vs CSX-750FBE20000000B |
SM99421C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000 vs SM99421C2E@20.000000MHZ |
SM99321C5E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000 vs SM99321C5E@20.000000MHZ |
NZ2520SD-20.000000M-NSA3449B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | DSC1001BC1-020.0000 vs NZ2520SD-20.000000M-NSA3449B |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | DSC1001BC1-020.0000 vs SM5545TEV-20.0M |
SM99221C5E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000 vs SM99221C5E@20.000000MHZ |
SM99321C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000 vs SM99321C7A@20.000000MHZ |
SM99321C2A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000 vs SM99321C2A@20.000000MHZ |