Part Details for 532CA000157BG by Silicon Laboratories Inc
Overview of 532CA000157BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 532CA000157BG
532CA000157BG CAD Models
532CA000157BG Part Data Attributes
|
532CA000157BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
532CA000157BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 16 MHZ | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 532 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 532CA000157BG
This table gives cross-reference parts and alternative options found for 532CA000157BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532CA000157BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PA20M0000BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 532CA000157BG vs 531PA20M0000BGR |
CSX-750FBE20000000B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | 532CA000157BG vs CSX-750FBE20000000B |
SM99421C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 532CA000157BG vs SM99421C2E@20.000000MHZ |
SM99321C5E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 532CA000157BG vs SM99321C5E@20.000000MHZ |
NZ2520SD-20.000000M-NSA3449B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 532CA000157BG vs NZ2520SD-20.000000M-NSA3449B |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 532CA000157BG vs SM5545TEV-20.0M |
SM99221C5E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 532CA000157BG vs SM99221C5E@20.000000MHZ |
SM99321C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 532CA000157BG vs SM99321C7A@20.000000MHZ |
SM99321C2A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 532CA000157BG vs SM99321C2A@20.000000MHZ |
531CA20M0000BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 532CA000157BG vs 531CA20M0000BGR |