DSA9-14F
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 11A, 1400V V(RRM), Silicon,

Overview of DSA9-14F by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for DSA9-14F by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA9-14F by IXYS Corporation

DSA9-14F
IXYS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Output Current-Max
11 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1400 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. DSA9-14F
    IXYS Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 11A, 1400V V(RRM), Silicon,
    VS

Alternate Parts for DSA9-14F

This table gives cross-reference parts and alternative options found for DSA9-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA9-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSA9-14F Rectifier Diode, 1 Element, 11A, 1400V V(RRM), ABB Semiconductors DSA9-14F vs DSA9-14F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA9-14F by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA9-14F by IXYS Corporation

Select Manufacturer
Which Manufacturer of DSA9-14F would you like to use for your alert(s)?
  • Please alert me when DSA9-14F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA9-14F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA9-14F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA9-14F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA9-14F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA9-14F by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: