Datasheets
DSA9-14F by:

Rectifier Diode, 1 Element, 11A, 1400V V(RRM),

Part Details for DSA9-14F by ABB Semiconductors

Overview of DSA9-14F by ABB Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Part Details for DSA9-14F

DSA9-14F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSA9-14F Part Data Attributes

DSA9-14F ABB Semiconductors
Buy Now Datasheet
Compare Parts:
DSA9-14F ABB Semiconductors Rectifier Diode, 1 Element, 11A, 1400V V(RRM),
Part Life Cycle Code Obsolete
Ihs Manufacturer ABB LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
Non-rep Pk Forward Current-Max 250 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 11 A
Rep Pk Reverse Voltage-Max 1400 V
Surface Mount NO

Alternate Parts for DSA9-14F

This table gives cross-reference parts and alternative options found for DSA9-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA9-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSA9-14F Rectifier Diode, Avalanche, 1 Phase, 1 Element, 11A, 1400V V(RRM), Silicon, IXYS Corporation DSA9-14F vs DSA9-14F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA9-14F by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA9-14F by ABB Semiconductors

Select Manufacturer
Which Manufacturer of DSA9-14F would you like to use for your alert(s)?
  • Please alert me when DSA9-14F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA9-14F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA9-14F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA9-14F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA9-14F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA9-14F by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: