Part Details for DSA1206C1R5CN by Dubilier
Overview of DSA1206C1R5CN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA1206C1R5CN
DSA1206C1R5CN CAD Models
DSA1206C1R5CN Part Data Attributes
|
DSA1206C1R5CN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSA1206C1R5CN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DS(1206,C,100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for DSA1206C1R5CN
This table gives cross-reference parts and alternative options found for DSA1206C1R5CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1206C1R5CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NP01R5CT3SR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSA1206C1R5CN vs 1206NP01R5CT3SR |
1206NPO1R5C101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | DSA1206C1R5CN vs 1206NPO1R5C101N |
1206NPO1R5C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | DSA1206C1R5CN vs 1206NPO1R5C101CT |
1206NP01R5CC3SR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSA1206C1R5CN vs 1206NP01R5CC3SR |
1206NPO1R5C101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | DSA1206C1R5CN vs 1206NPO1R5C101ST |
1206CG1R5C101B | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | PRO-AN Electronic Co Ltd | DSA1206C1R5CN vs 1206CG1R5C101B |
1206NPO1R5CT3AR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSA1206C1R5CN vs 1206NPO1R5CT3AR |
1206NPO1R5C101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | DSA1206C1R5CN vs 1206NPO1R5C101NT |
1206NPO1R5CC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | American Technical Ceramics Corp | DSA1206C1R5CN vs 1206NPO1R5CC3SR |
1206NPO1R5C101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | DSA1206C1R5CN vs 1206NPO1R5C101CB |