Part Details for 1206NPO1R5C101NT by Fenghua (HK) Electronics Ltd
Overview of 1206NPO1R5C101NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206NPO1R5C101NT
1206NPO1R5C101NT CAD Models
1206NPO1R5C101NT Part Data Attributes
|
1206NPO1R5C101NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206NPO1R5C101NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206NPO1R5C101NT
This table gives cross-reference parts and alternative options found for 1206NPO1R5C101NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206NPO1R5C101NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NP01R5CT3SR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NPO1R5C101NT vs 1206NP01R5CT3SR |
1206NPO1R5C101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | 1206NPO1R5C101NT vs 1206NPO1R5C101N |
1206NPO1R5C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | 1206NPO1R5C101NT vs 1206NPO1R5C101CT |
1206NP01R5CC3SR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NPO1R5C101NT vs 1206NP01R5CC3SR |
1206NPO1R5C101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | 1206NPO1R5C101NT vs 1206NPO1R5C101ST |
1206CG1R5C101B | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | PRO-AN Electronic Co Ltd | 1206NPO1R5C101NT vs 1206CG1R5C101B |
1206NPO1R5CT3AR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NPO1R5C101NT vs 1206NPO1R5CT3AR |
1206NPO1R5CC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | American Technical Ceramics Corp | 1206NPO1R5C101NT vs 1206NPO1R5CC3SR |
1206NPO1R5C101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Fenghua (HK) Electronics Ltd | 1206NPO1R5C101NT vs 1206NPO1R5C101CB |
1206NP01R5CW3AR | CAP,CERAMIC,1.5PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NPO1R5C101NT vs 1206NP01R5CW3AR |